| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull | |
| 2 | |
| 400 | |
| 49(Typ) | |
| 400(Max) | |
| 100 | |
| 50 | |
| 8 to 35 | |
| 8 | |
| 35 | |
| 20 | |
| 1000 | |
| No | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) |
| Largeur du paquet | 7.62(Max) |
| Longueur du paquet | 21.34(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 16 | |
| Forme de sonde | Through Hole |
Looking to encode messages from pulsating voltages? Use this UC1525BJ voltage mode PWM controller from Texas Instruments to get the job done! This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 400(Max) mA. Its switching regulator has a frequency of 400 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 49(Typ) %. This voltage mode driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 35 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

