Texas InstrumentsUC1524AL883BContrôleurs PWM de mode de courant

Voltage Mode PWM Controller 60V 200mA 500kHz 20-Pin CLLCC Tube

This UC1524AL883B voltage mode PWM controller from Texas Instruments will allow you to encode messages using pulsating voltages in your design. With an output that has a voltage of 60 V, this is power management at its best. Its 2 PWM outputs produce a current of 200(Max) mA. This voltage mode driver supports boost|flyback|forward|full-bridge|half-bridge|push-pull topology. Its switching regulator has a frequency of 500(Min) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V. This voltage mode driver's maximum duty cycle is 45(Min) %.

No Stock Available

Quantity Increments of 55 Minimum 55
  • Manufacturer Lead Time:
    12 semaines
    • Price: $18.88
    1. 55+$18.88
    2. 110+$18.77
    3. 550+$18.66
    4. 1100+$18.55
    5. 2200+$18.43
    6. 3300+$18.32
    7. 5280+$18.20
    8. 5500+$18.09
    9. 5940+$17.97

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.