NichiconUBW2A220MPDCondensateurs en aluminium
Cap Aluminum Lytic 22uF 100V 20% (10 X 12.5mm) Radial 5mm 0.48A 2000h 135°C Bulk Automotive AEC-Q200
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 100VDC | |
| 0.8@20°C@100kHz | |
| 0.48 | |
| 66@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 135 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.49 | |
| 0.6 |
By implementing this electrolytic UBW2A220MPD aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 135 °C. Its capacitance value is 22uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 12.5 mm tall with a diameter of 10 mm. It has a tolerance of 20%. The UBW2A220MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

