NichiconUBT1H101MPD1TDCondensateurs en aluminium
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 0.555A 5000h 125°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| 0.18@20°C@100kHz | |
| 0.555 | |
| 150@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 125 | |
| Ammo | |
| 10 | |
| 12.5 | |
| 0.6 |
Choose this electrolytic UBT1H101MPD1TD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The UBT1H101MPD1TD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. This product is 12.5 mm tall with a diameter of 10 mm. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 150@1Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
