NichiconUBT1C101MPDCondensateurs en aluminium
Cap Aluminum Lytic 100uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.34A 2000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.32@20°C@100kHz | |
| 0.34 | |
| 48@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 125 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.19 | |
| 0.6 |
Using this electrolytic UBT1C101MPD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The UBT1C101MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 11.5 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 4@1Min μA. Its capacitance value is 100uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
