NichiconUBC1V331MNS1MSCondensateurs en aluminium
Cap Aluminum Lytic 330uF 35V 20% (12.5 X 13.5mm) SMD 0.65A 1000h 150°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| 0.65 | |
| 346.5@1Min | |
| 1000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.64 |
This electrolytic UBC1V331MNS1MS aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 150 °C. Its capacitance value is 330uF. It has a tolerance of 20%. Its leakage current is 4@1Min μA. This product is 13.5 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

