| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Universal | |
| Switched Capacitor | |
| 2nd | |
| 4 | |
| 100kHz to 4MHz | |
| 100kHz(Max) | |
| ±6 | |
| ±18 | |
| ±15 | |
| Dual | |
| -25 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.35(Max) |
| Largeur du paquet | 7.5 |
| Longueur du paquet | 10.3 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 16 | |
| Forme de sonde | Gull-wing |
Improve the performance and predictability of your design with this universal UAF42AUE4 active filter from Texas Instruments. This device is based on Switched Capacitor architecture. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This active filter has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

