| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 15 | |
| 0.1 | |
| 17.5 | |
| 30 | |
| 300mV | |
| 150mV | |
| 143.6°C/W | |
| 74.4°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Bulk | |
| Installation | Through Hole |
| Hauteur du paquet | 5.34(Max) |
| Largeur du paquet | 4.19(Max) |
| Longueur du paquet | 5.21(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-92 |
| 3 | |
| Forme de sonde | Through Hole |
Never worry about components not turning off and on due to lack of voltage with this standard UA78L15ACLP linear regulator from Texas Instruments. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between 17.5 V and 30 V. With a fixed output that has a voltage of 15 V, this is power management at its best. A load regulation of 150mV and line regulation of 300mV is necessary for providing a constant voltage level at your output. This product comes packaged in bulk, so the parts will be stored loosely. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

