| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.75 | |
| Fixed | |
| 9 | |
| 0.1 | |
| 11.5 | |
| 24 | |
| 175mV | |
| 90mV | |
| 143.6°C/W | |
| 74.4°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Installation | Through Hole |
| Hauteur du paquet | 5.34(Max) |
| Largeur du paquet | 4.19(Max) |
| Longueur du paquet | 5.21(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-92 |
| 3 | |
| Forme de sonde | Formed |
Stable voltages are always needed for sensitive systems implement this standard UA78L09ACLPR linear regulator from Texas Instruments. It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage only of 11.5 V and not exceeding a voltage of 24 V. With a fixed output that has a voltage of 9 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 90mV and line regulation of 175mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

