50-75% de réduction
VishayTZMC3V0-GS08Zener
Diode Zener Single 3V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3 | |
| 5% | |
| 1.5 | |
| 500 | |
| 5 | |
| 4 | |
| 90 | |
| 500 | |
| -65 | |
| 175 | |
| -0.065%/K | |
| 3.2 | |
| 2.8 | |
| Tape and Reel | |
| 0.031 | |
| Diamètre | 1.6(Max) mm |
| Installation | Surface Mount |
| Longueur du paquet | 3.7(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | SOD |
| Conditionnement du fournisseur | Mini-MELF SOD-80 |
| 2 | |
| Forme de sonde | No Lead |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator TZMC3V0-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 4 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 3 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

