SwitchcraftTY4FRaccordement audio et vidéo
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| TY4F | |
| Automotive | No |
| PPAP | No |
| XLR Connector | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| Straight | |
| 5 | |
| 125VAC | |
| -55 | |
| 85 | |
| 18.79 | |
| 23.69 | |
| 24.38 | |
| Panel Mount | |
| Copper Alloy | |
| Silver | |
| Copper Alloy |
This xlr connector TY4F audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 4 contacts that are made out of copper alloy and plated with silver. It has a maximum voltage rating of 125 VAC. This connector has a single port. It has a straight body orientation. It has a female type gender. TY4F is housed in copper alloy. This device has a maximum current rating of 5 A. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 4 terminals use the solder termination method. This product is 18.79 mm long, 24.38 mm tall and 23.69 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

