SamtecTW-17-06-L-D-490-SMEmbases de raccordement et réceptacles PCB
Conn Board Stacker HDR 34 POS 2mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8/4 | |
| 4.9/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 34 | |
| 6.86 | |
| 15.37 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's board stacker TW-17-06-L-D-490-SM header connector helps protect your equipment from accidental shortages. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 4.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. TW-17-06-L-D-490-SM is housed in black liquid crystal polymer. This product is 34 mm long, 15.37 mm tall and 6.54 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

