SamtecTW-07-12-G-D-750-180Embases de raccordement et réceptacles PCB
Conn Board Stacker HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 8/4 | |
| 5.2/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 14 | |
| 3.94 | |
| 23.61 | |
| Contact Plating Thickness | (0.5/1.27)um |
| 4.57 | |
| Through Hole |
Easily mount this board stacker TW-07-12-G-D-750-180 header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TW-07-12-G-D-750-180 is housed in black liquid crystal polymer. This product is 14 mm long, 23.62 mm tall and 4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

