AmphenolTVS07RF-21-16PBConnecteur circulaire

Conn Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port

This input/output mil-dtl-38999 circular TVS07RF-21-16PB connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 16 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 21-16. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 49.23 mm tall and 49.23 mm deep with a diameter of 52.65 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.