AmphenolTVS07RF-17-35P-LCConnecteur circulaire

Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port

The mil-dtl-38999 circular TVS07RF-17-35P-LC connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a receptacle type gender. Its shell size is 17-35. This RCP connector has 55 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 41.28 mm tall and 41.28 mm deep with a diameter of 44.73 mm. It uses the crimp termination method.

Import TariffMay apply to this part

42 pièces: Livraison en 5 jours

    Total$112.12Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 42 pièces
      • Price: $112.12

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.