AmphenolTVS07RF-15-4PConnecteur circulaire

Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical TVS07RF-15-4P connector from Amphenol is right for you. This RCP connector has 4 contacts that are plated with gold. Its shell size is 15-4. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.9 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm. It uses the crimp termination method.

Import TariffMay apply to this part

304 pièces: Livraison en 6 jours

    Total$214.14Price for 1

    • Livraison en 6 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 304 pièces
      • Price: $214.14

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.