AmphenolTVS06RK-19-11PConnecteur circulaire
Conn Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| PIN | |
| Crimp | |
| 19-11 | |
| 16-20 | |
| No | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 13 | |
| 84.504 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| 1000 | |
| 2 | |
| Threaded | |
| 500 | |
| 38.1 | |
| 31.34 |
This input/output mil-dtl-38999 circular TVS06RK-19-11P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This PL connector has 11 contacts that are plated with gold. It has a plug type gender. Its shell size is 19-11. It has a straight body orientation. This product is 31.34 mm long with a diameter of 38.5 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

