AmphenolTVS06RF-9-94SBConnecteur circulaire

Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Use only the best mil-dtl-38999 circular TVS06RF-9-94SB connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. This socket type connector has 2 contacts that are plated with gold. Its shell size is 9-94. It has a straight body orientation. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 21.8 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.