AmphenolTVS06RF-25-37PEConnecteur circulaire
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| E | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 25-37 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 48 | |
| 31.34 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVS06RF-25-37PE connector from Amphenol. Its shell size is 25-37. It has a straight body orientation. This PL connector has 37 contacts that are plated with gold. It has a plug type gender. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 48 mm. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

