AmphenolTVS06RF-23-21PCConnecteur circulaire
Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| C | |
| 1 | |
| 21 | |
| 21 | |
| PIN | |
| Crimp | |
| 23-21 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 54.476 | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 44.9 | |
| 31.34 |
Use this mil-dtl-38999 circular TVS06RF-23-21PC connector from Amphenol for your cylindrical cable housing connection needs. Its shell size is 23-21. It has a straight body orientation. It has a plug type gender. This PL connector has 21 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 44.9 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

