AmphenolTVS06RF-13-35PDConnecteur circulaire

Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Use only the best mil-dtl-38999 circular TVS06RF-13-35PD connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. Its shell size is 13-35. This PL connector has 22 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 29.4 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.