AmphenolTVS06RF-11-2SConnecteur circulaire

Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Make a solid connection with this mil-dtl-38999 circular TVS06RF-11-2S connector from Amphenol. This socket type connector has 2 contacts that are plated with gold. It has a straight body orientation. Its shell size is 11-2. It has a plug type gender. This product is 31.34 mm long with a diameter of 25 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

Import TariffMay apply to this part

485 pièces: Livraison en 5 jours

    Total$67.22Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 485 pièces
      • Price: $67.22

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.