AmphenolTVS01RF-25-61SConnecteur circulaire
Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| 61 | |
| SKT | |
| Crimp | |
| 25-61 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 92.033 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 47.63 | |
| 32.77 | |
| 42.55 | |
| 42.55 |
Create a connection with your cylindrical cable housing using this mil-dtl-38999 circular TVS01RF-25-61S connector from Amphenol. Its shell size is 25-61. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 61 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.77 mm long, 42.55 mm tall and 42.55 mm deep with a diameter of 47.63 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

