AmphenolTVPS00RF-19-32PCConnecteur circulaire
Conn Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 32 | |
| 32 | |
| PIN | |
| Crimp | |
| 19-32 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 27.669 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 32.74 | |
| 36.9 | |
| 36.9 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular TVPS00RF-19-32PC connector from Amphenol is right for you. This RCP connector has 32 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 19-32. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.74 mm long, 36.9 mm tall and 36.9 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

