AmphenolTVP02RW-25-29SAConnecteur circulaire
Conn Circular SKT 29 POS Crimp ST Box Mount 29 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 29 | |
| 29 | |
| SKT | |
| Crimp | |
| 25-29 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 26.04 | |
| 46.4 | |
| 46.4 |
Need a solid cylindrical cable housing connection? Then this mil-dtl-38999 circular TVP02RW-25-29SA connector from Amphenol is right for you. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 29 contacts that are plated with gold. Its shell size is 25-29. This circular connector has an operating temperature of -65 to 175 °C. This product is 26.04 mm long, 46.4 mm tall and 46.4 mm deep. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

