AmphenolTVP00RW-25-37SCConnecteur circulaire

Conn Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Connect your circular inputs with this mil-dtl-38999 circular TVP00RW-25-37SC connector from Amphenol. This socket type connector has 37 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-37. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.77 mm long, 46.4 mm tall and 46.4 mm deep.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.