AmphenolTVP00RQW-17-2SConnecteur circulaire
Conn Circular SKT 39 POS Crimp ST Wall Mount 39 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| SKT | |
| Crimp | |
| 17-2 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 32.74 | |
| 33.7 | |
| 33.7 |
Make a solid connection with this subminiature cylindrical TVP00RQW-17-2S connector from Amphenol. It has a straight body orientation. This socket type connector has 39 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 17-2. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 32.74 mm long, 33.7 mm tall and 33.7 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

