AmphenolTVP00RQF-21-75PA-LCConnecteur circulaire
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 21-75 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 400VAC|550VDC | |
| -65 | |
| 200 | |
| 500 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TVP00RQF-21-75PA-LC connector from Amphenol. This RCP connector has 4 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 21-75. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

