VishayTVA1604-E3Condensateurs en aluminium
Cap Aluminum Lytic 10uF 350V (11.125 X 38.1mm) Axial 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 350VDC | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 11.125 X 38.1 | |
| -20 | |
| 85 | |
| 11.125(Max) | |
| 38.1(Max) | |
| 0.81 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic TVA1604-E3 aluminum capacitor. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.81 mm. This product is 38.1(Max) mm long with a diameter of 11.125(Max) mm. The TVA1604-E3 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 10uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

