AmphenolTV07RW-19-32SConnecteur circulaire

Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

This mil-dtl-38999 circular TV07RW-19-32S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. Its shell size is 19-32. This socket type connector has 32 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 31.9 mm long, 46.02 mm tall and 46.02 mm deep with a diameter of 49.5 mm. It uses the crimp termination method.

Import TariffMay apply to this part

219 pièces: Livraison en 5 jours

    Total$141.84Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 219 pièces
      • Price: $141.84

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.