AmphenolTV06RQK-25-17SConnecteur circulaire
Conn Circular SKT 42 POS Crimp ST Cable Mount 42 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 42 | |
| 42 | |
| SKT | |
| Crimp | |
| 25-17 | |
| No | |
| Gold | |
| Stainless Steel | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded |
Connect your circular inputs with this mil-dtl-38999 circular TV06RQK-25-17S connector from Amphenol. It has a plug type gender. It has a straight body orientation. This socket type connector has 42 contacts that are plated with gold. Its shell size is 25-17. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

