SamtecTSW-216-14-T-QEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 32 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 5.08 | |
| Straight | |
| 5.08 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 78.74 | |
| 7.62 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
Reduce safety concerns with this unshrouded TSW-216-14-T-Q header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product is 78.74 mm long, 10.67 mm tall and 7.62 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. TSW-216-14-T-Q is housed in black polyester.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

