10-25% de reduction
SamtecTSW-150-14-T-DEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 100 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 127 | |
| 5.08 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
Mounting this unshrouded TSW-150-14-T-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 100 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-150-14-T-D is housed in black polyester. This product is 127 mm long, 10.67 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

