SamtecTSW-125-23-F-DEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 63.5 | |
| 5.08 | |
| 8.38 | |
| 2.92 | |
| Through Hole |
Use this unshrouded TSW-125-23-F-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 63.5 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-125-23-F-D is housed in black polyester.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

