SamtecTSW-124-15-S-SEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 60.96 | |
| 2.54 | |
| 15.75 | |
| 2.79 | |
| Through Hole |
Thanks to Samtec's unshrouded TSW-124-15-S-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a header type gender. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-124-15-S-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 60.96 mm long, 15.75 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

