SamtecTSW-122-08-T-S-RAEmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 22 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

This unshrouded TSW-122-08-T-S-RA header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 55.88 mm long, 3.02 mm tall and 9.9 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-122-08-T-S-RA is housed in black polyester. It uses the solder termination method.

Total en stock: 327 pièces

Quantity Increments of 1 Minimum 1
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    1 semaine
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.