SamtecTSW-120-08-T-DEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| 50.8 | |
| 5.08 | |
| 8.38 | |
| 5.08 | |
| Through Hole |
Thanks to Samtec's unshrouded TSW-120-08-T-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. TSW-120-08-T-D is housed in black polyester. It uses the solder termination method. This product is 50.8 mm long, 8.38 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

