SamtecTSW-113-23-T-DEmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded TSW-113-23-T-D header connector from Samtec where IDC ribbon cables are used. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. TSW-113-23-T-D is housed in black polyester. This product is 33.02 mm long, 8.38 mm tall and 5.08 mm deep.

Total en stock: 1 082 pièces

Quantity Increments of 1 Minimum 1
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    1 semaine
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.