SamtecTSW-111-20-T-SEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 27.94 | |
| 2.54 | |
| 28.45 | |
| 2.79 | |
| Through Hole |
Thanks to Samtec's unshrouded TSW-111-20-T-S header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 11 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSW-111-20-T-S is housed in black polyester. This product is 27.94 mm long, 28.45 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

