SamtecTSW-108-14-G-DEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 20.32 | |
| 5.08 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSW-108-14-G-D header connector. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-108-14-G-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 10.67 mm tall and 5.08 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

