SamtecTSW-108-06-T-SEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 20.32 | |
| 2.54 | |
| 5.21 | |
| 2.41 | |
| Through Hole |
Reduce safety concerns with this unshrouded TSW-108-06-T-S header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.32 mm long, 5.21 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 105 °C. TSW-108-06-T-S is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

