SamtecTSW-107-08-T-SEmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded TSW-107-08-T-S header connector from Samtec. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 8.38 mm tall and 2.54 mm deep. TSW-107-08-T-S is housed in black polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

Total en stock: 2 304 pièces

Quantity Increments of 1 Minimum 1
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    1 semaine
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.