10-25% de reduction
SamtecTSW-107-07-F-SEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| 17.78 | |
| 2.54 | |
| 8.38 | |
| 2.54 | |
| Through Hole |
Mounting this unshrouded TSW-107-07-F-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSW-107-07-F-S is housed in black polyester. This product is 17.78 mm long, 8.38 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

