10-25% de reduction

SamtecTSW-106-06-T-SEmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded TSW-106-06-T-S header connector from Samtec where IDC ribbon cables are used. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSW-106-06-T-S is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 15.24 mm long, 5.21 mm tall and 2.54 mm deep.

Import TariffMay apply to this part

7 pièces: Prêt à être expédié le lendemain

    Total$0.54Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1845+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Malaisie
      • In Stock: 7 pièces
      • Price: $0.54

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.