SamtecTSW-104-08-S-D-RAEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 6.3/Contact | |
| 450VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 10.16 | |
| 12.76 | |
| 5.56 | |
| 2.29 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's unshrouded TSW-104-08-S-D-RA header connector. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 450 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 5.56 mm tall and 12.44 mm deep. It uses the solder termination method. TSW-104-08-S-D-RA is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

