SamtecTSW-101-06-T-DEmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk

Mounting this unshrouded TSW-101-06-T-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.54 mm long, 5.21 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TSW-101-06-T-D is housed in black polyester.

Total en stock: 4 464 pièces

Quantity Increments of 1 Minimum 1
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    1 semaine
    • Price:

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.