STMicroelectronicsTSV621ILTAmplificateur opérationnel
Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4@5V | |
| 1.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00001@5V | |
| 0.036@5V | |
| 74@5V | |
| Single | |
| 0.14@5V | |
| 70@5V | |
| 98 | |
| 60 | |
| 60 to 65 | |
| 0.42 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 5 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 5 | |
| Forme de sonde | Gull-wing |
This general purpose amplifier TSV621ILT OP amp from STMicroelectronics will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device is made with CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

