SamtecTST-110-02-T-DEmbases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3.4/Contact | |
| 600VDC|425VAC | |
| 5000 | |
| -55 | |
| 105 | |
| Bulk | |
| 33.02 | |
| 9.27 | |
| 9.27 | |
| 4.19 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded TST-110-02-T-D header connector from Samtec. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3.4 A/contact. It uses the solder termination method. TST-110-02-T-D is housed in black polyester. This product is 33.02 mm long, 9.27 mm tall and 9.27 mm deep. This connector has an operating temperature of -55 to 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

