SamtecTST-105-01-T-DEmbases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3.4/Contact | |
| 600VDC|425VAC | |
| 5000 | |
| -55 | |
| 105 | |
| Bulk | |
| 20.32 | |
| 9.27 | |
| 9.27 | |
| 2.92 | |
| Through Hole |
Use this shrouded TST-105-01-T-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. TST-105-01-T-D is housed in black polyester. This product is 20.32 mm long, 9.27 mm tall and 9.27 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

