SamtecTSSH-135-01-L-DV-AEmbases de raccordement et réceptacles PCB
Conn Shrouded Header (3 Sides) HDR 70 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 70 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| -55 | |
| 125 | |
| Tube | |
| 93.98 | |
| 10.03 | |
| 10.8 | |
| Surface Mount |
Think of Samtec's shrouded TSSH-135-01-L-DV-A header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 70 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSSH-135-01-L-DV-A is housed in black liquid crystal polymer. This product is 93.98 mm long, 10.8 mm tall and 10.03 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

